MCD-M1-P-51P5Q9-18.0 vs MDE30N051E01 feature comparison

MCD-M1-P-51P5Q9-18.0 TE Connectivity

Buy Now Datasheet

MDE30N051E01 TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD DEUTSCH CORP
Reach Compliance Code unknown unknown
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH GOLD
Contact Finish Termination GOLD (50) OVER COPPER FLASH GOLD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER POLYETHERIMIDE
JESD-609 Code e4 e4
MIL Conformance NO YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Option GENERAL PURPOSE WITH CABLE ASSEMBLY
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 2
Additional Feature STANDARD: MIL-DTL-83513
Body/Shell Style PLUG

Compare MCD-M1-P-51P5Q9-18.0 with alternatives

Compare MDE30N051E01 with alternatives