MCD-M1-P-51P5Q9-18.0 vs DCDA51P4C118.0MC202 feature comparison

MCD-M1-P-51P5Q9-18.0 TE Connectivity

Buy Now Datasheet

DCDA51P4C118.0MC202 Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD GLENAIR INC
Reach Compliance Code unknown compliant
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating GOLD (50) OVER COPPER FLASH
Contact Finish Termination GOLD (50) OVER COPPER FLASH
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material DIALLYL PHTHALATE/LIQUID CRYSTAL POLYMER GLASS FILLED POLYETHYLENE/POLYESTER
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER
Total Number of Contacts 51 51
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare MCD-M1-P-51P5Q9-18.0 with alternatives

Compare DCDA51P4C118.0MC202 with alternatives