MCB10-751-RC vs CZB2AGTTD401P feature comparison

MCB10-751-RC Allied Components International

Buy Now Datasheet

CZB2AGTTD401P KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ALLIED COMPONENTS INTERNATIONAL KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.3 Ω 0.3 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.9 mm 0.9 mm
Length 2 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 750 OHM Ω 400 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 0.4 A 0.4 A
Terminal Finish Tin/Silver/Copper - with Nickel barrier MATTE TIN OVER NICKEL
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
Case Code 0805
Construction Multilayer Chip
Frequency-Max 100 MHz
Frequency-Min 100 MHz
JESD-609 Code e3

Compare MCB10-751-RC with alternatives

Compare CZB2AGTTD401P with alternatives