CZB2AGTTD401P
vs
HZ0805D102R-10
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
STEWARD INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
kg CO2e/kg
6.59
6.59
Average Weight (mg)
5
5
CO2e (mg)
32.95
32.95
Total Weight
9.845
Category CO2 Kg
6.59
6.59
CO2
64.87855
Compliance Temperature Grade
Military: -55C to +125C
Military: -55C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2011/65/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1313-99-1, 7440-02-0
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
Case Code
0805
0805
Construction
Multilayer Chip
Chip Bead
DC Resistance-Max
0.3 Ω
0.3 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Frequency-Max
100 MHz
100 MHz
Frequency-Min
100 MHz
100 MHz
Height
0.9 mm
0.9 mm
JESD-609 Code
e3
e3
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
400 OHM Ω
1000 OHM Ω
Packing Method
TAPE AND REEL
TAPE AND REEL
Rated Current
0.4 A
0.4 A
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn)
Width
1.25 mm
1.25 mm
Base Number Matches
1
2
EU RoHS Exemptions
7(c)-I
Compare CZB2AGTTD401P with alternatives