MC9S12XEP100J1MAA vs MC9S12XEP100J1MAAR feature comparison

MC9S12XEP100J1MAA NXP Semiconductors

Buy Now Datasheet

MC9S12XEP100J1MAAR NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description PLASTIC, QFP-80 PLASTIC, QFP-80
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of I/O Lines
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 50 MHz 50 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3.13 V 3.13 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 2 1

Compare MC9S12XEP100J1MAA with alternatives

Compare MC9S12XEP100J1MAAR with alternatives