There are no models available for this part yet.
Overview of MC9S12XEP100J1MAA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MC9S12XEP100J1MAA by NXP Semiconductors
Part Data Attributes for MC9S12XEP100J1MAA by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
PLASTIC, QFP-80
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
16
|
Bit Size
|
32
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
16
|
JESD-30 Code
|
S-XQFP-G80
|
Length
|
14 mm
|
Number of I/O Lines
|
|
Number of Terminals
|
80
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
1048576
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.45 mm
|
Speed
|
50 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3.13 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for MC9S12XEP100J1MAA
This table gives cross-reference parts and alternative options found for MC9S12XEP100J1MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XEP100J1MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S12XEP100J1VAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEP100J1MAA vs MC9S12XEP100J1VAAR |
MC9S12XEP100J1CAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XEP100J1MAA vs MC9S12XEP100J1CAAR |
MC9S12XEP100J1MAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, QFP80 | NXP Semiconductors | MC9S12XEP100J1MAA vs MC9S12XEP100J1MAAR |
MC9S12XEP100J1VAA | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEP100J1MAA vs MC9S12XEP100J1VAA |
MC9S12XEP100J1CAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEP100J1MAA vs MC9S12XEP100J1CAAR |
MC9S12XEP100J1VAA | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XEP100J1MAA vs MC9S12XEP100J1VAA |
MC9S12XEP100J1CAA | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80 | NXP Semiconductors | MC9S12XEP100J1MAA vs MC9S12XEP100J1CAA |
MC9S12XEP100J1VAAR | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XEP100J1MAA vs MC9S12XEP100J1VAAR |
MC9S12XEP100J1CAA | 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | Freescale Semiconductor | MC9S12XEP100J1MAA vs MC9S12XEP100J1CAA |