MC9S12XB256CFU vs MC9S12XA256VAA feature comparison

MC9S12XB256CFU Freescale Semiconductor

Buy Now Datasheet

MC9S12XA256VAA Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code QFP QFP
Package Description PLASTIC, QFP-80 LEAD FREE, PLASTIC, QFP-80
Pin Count 80 80
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size 16 16
CPU Family CPU12
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Moisture Sensitivity Level 1 3
Number of I/O Lines 59 59
Number of Terminals 80 80
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.68SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 262144
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MC9S12XB256CFU with alternatives

Compare MC9S12XA256VAA with alternatives