MC9S12XA256VAA
vs
MC9S12XDT512CPVR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LEAD FREE, PLASTIC, QFP-80
Pin Count
80
Reach Compliance Code
unknown
unknown
Has ADC
YES
Address Bus Width
Bit Size
16
Clock Frequency-Max
80 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Moisture Sensitivity Level
3
Number of I/O Lines
59
Number of Terminals
80
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
Seated Height-Max
2.45 mm
Speed
40 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
3
2
Rohs Code
No
HTS Code
8542.31.00.01
Compare MC9S12XA256VAA with alternatives