MC9S12XA512VAA vs MC9S12XA512MAAR feature comparison

MC9S12XA512VAA Rochester Electronics LLC

Buy Now Datasheet

MC9S12XA512MAAR NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code QFP
Package Description LEAD FREE, PLASTIC, QFP-80 LEAD FREE, PLASTIC, QFP-80
Pin Count 80
Reach Compliance Code unknown compliant
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Clock Frequency-Max 80 MHz 80 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Moisture Sensitivity Level 1
Number of I/O Lines 59 59
Number of Terminals 80 80
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 225
ROM Programmability FLASH FLASH
Seated Height-Max 2.45 mm 2.45 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.35 V 2.35 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NOT SPECIFIED
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Rohs Code Yes
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Additional Feature IT ALSO REQUIRES 5 V SUPPLY
Boundary Scan NO
CPU Family CPU12
On Chip Program ROM Width 8
Package Equivalence Code QFP80,.68SQ
Qualification Status Not Qualified
RAM (bytes) 32768
ROM (words) 524288

Compare MC9S12XA512VAA with alternatives

Compare MC9S12XA512MAAR with alternatives