Part Details for MC9S12XA512MAAR by NXP Semiconductors
Overview of MC9S12XA512MAAR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S12XA512MAAR
MC9S12XA512MAAR CAD Models
MC9S12XA512MAAR Part Data Attributes
|
MC9S12XA512MAAR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XA512MAAR
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, PLASTIC, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of I/O Lines | 59 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP80,.68SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S12XA512MAAR
This table gives cross-reference parts and alternative options found for MC9S12XA512MAAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XA512MAAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XA512CAA | Freescale Semiconductor | Check for Price | S12XA 16-bit MCU, HCS12X core, 512KB Flash, 80MHz, QFP 80 | MC9S12XA512MAAR vs MC9S12XA512CAA |
MC9S12XA512VFUR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12XA512MAAR vs MC9S12XA512VFUR |
MC9S12XA512VAA | Rochester Electronics LLC | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | MC9S12XA512MAAR vs MC9S12XA512VAA |
MC9S12XA512VAA | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | MC9S12XA512MAAR vs MC9S12XA512VAA |
MC9S12XA512VAAR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XA512MAAR vs MC9S12XA512VAAR |
MC9S12XA512CAAR | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XA512MAAR vs MC9S12XA512CAAR |
MC9S12XA512VAA | NXP Semiconductors | $1.0000 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XA512MAAR vs MC9S12XA512VAA |
MC9S12XA512CFUR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, PLASTIC, QFP-80 | MC9S12XA512MAAR vs MC9S12XA512CFUR |
MC9S12XA512CAA | NXP Semiconductors | $28.0750 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80 | MC9S12XA512MAAR vs MC9S12XA512CAA |
MC9S12XA512MAAR | Freescale Semiconductor | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP80, LEAD FREE, PLASTIC, QFP-80 | MC9S12XA512MAAR vs MC9S12XA512MAAR |