MC9S12XA256VFV
vs
MC9S12XA256CAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ROCHESTER ELECTRONICS LLC
Part Package Code
QFP
QFP
Package Description
LQFP-144
LEAD FREE, LQFP-144
Pin Count
144
144
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
YES
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
CPU Family
CPU12
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
Length
20 mm
20 mm
Moisture Sensitivity Level
3
3
Number of I/O Lines
119
119
Number of Terminals
144
144
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.5 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
40
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
3
Pbfree Code
Yes
Compare MC9S12XA256VFV with alternatives
Compare MC9S12XA256CAG with alternatives