MC9S12XA256VAA
vs
MC9S12XDQ256CALR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LEAD FREE, PLASTIC, QFP-80
LEAD FREE, LQFP-112
Pin Count
80
112
Reach Compliance Code
unknown
compliant
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Clock Frequency-Max
80 MHz
80 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G80
S-PQFP-G112
JESD-609 Code
e3
Length
14 mm
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
59
91
Number of Terminals
80
112
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
LQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.45 mm
1.6 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.35 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
14 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
2
Rohs Code
Yes
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Additional Feature
IT ALSO REQUIRES 5 V SUPPLY
CPU Family
CPU12
On Chip Program ROM Width
8
Package Equivalence Code
QFP112,.87SQ
Qualification Status
Not Qualified
RAM (bytes)
16384
ROM (words)
262144
Compare MC9S12XA256VAA with alternatives
Compare MC9S12XDQ256CALR with alternatives