MC9S12DG256CPV
vs
MC9S12DG256CCPV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LQFP, QFP112,.87SQ
LQFP-112
Pin Count
112
112
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
16
19
Bit Size
16
16
CPU Family
CPU12
CPU12
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
16
16
JESD-30 Code
S-PQFP-G112
S-PQFP-G112
Length
20 mm
20 mm
Number of I/O Lines
91
91
Number of Terminals
112
112
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
LQFP
Package Equivalence Code
QFP112,.87SQ
QFP112,.87SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK, LOW PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
12288
12288
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
1.6 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
2.75 V
2.75 V
Supply Voltage-Min
2.35 V
2.5 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
20 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
4
Rohs Code
No
ECCN Code
EAR99
Additional Feature
ALSO REQUIRES 5V SUPPLY
Boundary Scan
NO
JESD-609 Code
e0
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
220
Supply Current-Max
65 mA
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
30
Compare MC9S12DG256CPV with alternatives
Compare MC9S12DG256CCPV with alternatives