MC9S12C128VPB vs MC9S12C128MPB16 feature comparison

MC9S12C128VPB NXP Semiconductors

Buy Now Datasheet

MC9S12C128MPB16 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description LQFP-52 LQFP, QFP52,.47SQ
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature IT ALSO REQUIRES 5V NOM ANALOG SUPPLY
Address Bus Width 16
Bit Size 16 16
Boundary Scan NO
Clock Frequency-Max 50 MHz 50 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16
JESD-30 Code S-PQFP-G52 S-PQFP-G52
Length 10 mm 10 mm
Number of I/O Lines 35 35
Number of Terminals 52 52
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
RAM (bytes) 4096 4096
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 25 MHz 16 MHz
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.5 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 1
Part Package Code QFP
Pin Count 52
CPU Family CPU12
Package Equivalence Code QFP52,.47SQ
Qualification Status Not Qualified

Compare MC9S12C128VPB with alternatives

Compare MC9S12C128MPB16 with alternatives