MC9S12C128MPB16
vs
MC9S12C128CPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
MOTOROLA INC
Part Package Code
QFP
Package Description
PLASTIC, LQFP-52
QFP, QFP52,.47SQ
Pin Count
52
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO REQUIRES 5V SUPPLY
Address Bus Width
Bit Size
16
16
CPU Family
CPU12
CPU12
Clock Frequency-Max
50 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G52
S-PQFP-G52
Length
10 mm
Number of I/O Lines
35
Number of Terminals
52
52
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Equivalence Code
QFP52,.47SQ
QFP52,.47SQ
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
4096
4096
ROM (words)
131072
131072
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
Speed
16 MHz
25 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Base Number Matches
3
3
Rohs Code
No
Compare MC9S12C128MPB16 with alternatives