MC9S08SH8CTJR vs ST7PLITEU09U0M6TR feature comparison

MC9S08SH8CTJR NXP Semiconductors

Buy Now Datasheet

ST7PLITEU09U0M6TR STMicroelectronics

Buy Now Datasheet
Yes Yes
Active Active
NXP SEMICONDUCTORS STMICROELECTRONICS
0.65 MM PITCH, TSSOP-20 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
compliant compliant
3A991.A.2
8542.31.00.01 8542.31.00.01
13 Weeks
NXP
YES YES
8 8
16 MHz 8 MHz
NO
NO NO
R-PDSO-G20 R-PDSO-G8
e3
6.5 mm 3.9 mm
3
18 6
20 8
8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
TSSOP20,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
Not Qualified Not Qualified
512 128
8192 2048
FLASH MROM
1.2 mm
40 MHz 8 MHz
7.7 mA
5.5 V 5.5 V
3 V 3.3 V
3 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin (Sn)
GULL WING GULL WING
0.65 mm 1.27 mm
DUAL DUAL
40 NOT SPECIFIED
4.4 mm
MICROCONTROLLER MICROCONTROLLER
2 1
Yes
SOIC
8
ST72

Compare MC9S08SH8CTJR with alternatives

Compare ST7PLITEU09U0M6TR with alternatives