MC9S08SH8CTJR vs MC9S08SH4CFK feature comparison

MC9S08SH8CTJR Freescale Semiconductor

Buy Now Datasheet

MC9S08SH4CFK NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description 0.65 MM PITCH, TSSOP-20 HVQCCN, LCC24,.16SQ,20
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 S-PQCC-N24
JESD-609 Code e3
Length 6.5 mm 4 mm
Moisture Sensitivity Level 3 3
Number of I/O Lines 18 18
Number of Terminals 20 24
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP20,.25 LCC24,.16SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 512 256
ROM (words) 8192 4096
ROM Programmability FLASH FLASH
Seated Height-Max 1.2 mm 1 mm
Speed 40 MHz 40 MHz
Supply Current-Max 7.7 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 4 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 3
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP

Compare MC9S08SH8CTJR with alternatives

Compare MC9S08SH4CFK with alternatives