MC9S08RE8FDE vs MC9S08RC8CFJ feature comparison

MC9S08RE8FDE NXP Semiconductors

Buy Now Datasheet

MC9S08RC8CFJ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS ROCHESTER ELECTRONICS INC
Package Description 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 LQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Address Bus Width
Bit Size 8 8
Boundary Scan NO
CPU Family HCS08
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-XQCC-N48 S-PQFP-G32
Length 7 mm 7 mm
Low Power Mode YES
Number of External Interrupts 1
Number of I/O Lines 39 27
Number of Serial I/Os 1
Number of Terminals 48 32
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN LQFP
Package Equivalence Code LCC48,.27SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 1 mm 1.6 mm
Speed 8 MHz 8 MHz
Supply Current-Max 4.8 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.8 V
Supply Voltage-Nom 3 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.8 mm
Terminal Position QUAD QUAD
Width 7 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4
Part Package Code QFP
Pin Count 32

Compare MC9S08RE8FDE with alternatives

Compare MC9S08RC8CFJ with alternatives