MC9S08QG8CFFER
vs
MC9S08QG8MPBE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
VQCCN, LCC16,.2SQ,32
|
ROHS COMPLIANT, PLASTIC, DIP-16
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
|
Factory Lead Time |
13 Weeks
|
|
Samacsys Manufacturer |
NXP
|
|
Has ADC |
YES
|
YES
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
Clock Frequency-Max |
16 MHz
|
20 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
S-XQCC-N16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
5 mm
|
19.175 mm
|
Moisture Sensitivity Level |
3
|
NOT SPECIFIED
|
Number of I/O Lines |
14
|
14
|
Number of Terminals |
16
|
16
|
On Chip Program ROM Width |
8
|
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
VQCCN
|
DIP
|
Package Equivalence Code |
LCC16,.2SQ,32
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
|
RAM (bytes) |
512
|
|
ROM (words) |
8192
|
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
1 mm
|
4.44 mm
|
Speed |
16 MHz
|
20 MHz
|
Supply Current-Max |
5 mA
|
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
1.8 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
0.8 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
NOT SPECIFIED
|
Width |
5 mm
|
7.62 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DIP
|
Pin Count |
|
16
|
|
|
|
Compare MC9S08QG8CFFER with alternatives
Compare MC9S08QG8MPBE with alternatives