MC9S08AW60CFG vs 935319451557 feature comparison

MC9S08AW60CFG NXP Semiconductors

Buy Now Datasheet

935319451557 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 10 X 10 MM, 1.40 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026BCB, LQFP-44 ,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Boundary Scan NO NO
Clock Frequency-Max 40 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO YES
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G44
Length 10 mm 10 mm
Number of I/O Lines 34 34
Number of Terminals 44 44
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK
Qualification Status Not Qualified Not Qualified
ROM (words) 63280 63280
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm
Speed 40 MHz 40 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 1
CPU Family HCS08
JESD-609 Code e3
Moisture Sensitivity Level 3
Package Equivalence Code QFP44,.47SQ,32
Peak Reflow Temperature (Cel) 260
RAM (bytes) 2048
Supply Current-Max 18.5 mA
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MC9S08AW60CFG with alternatives

Compare 935319451557 with alternatives