MC9S08AW16MFU
vs
MC9S08AW60MFUE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
14 X 14 MM, PLASTIC, QFP-64
14 X 14 MM, LEAD FREE, PLASTIC, QFP-64
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
S-PQFP-G64
Length
14 mm
14 mm
Number of I/O Lines
54
54
Number of Terminals
64
64
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.45 mm
2.45 mm
Speed
40 MHz
40 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
3
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
QFP
Pin Count
64
JESD-609 Code
e3
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Package Equivalence Code
QFP64,.7SQ,32
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
ROM (words)
63280
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MC9S08AW16MFU with alternatives
Compare MC9S08AW60MFUE with alternatives