MC9S08AC128MFGE vs MC9S08JM16CLCE feature comparison

MC9S08AC128MFGE NXP Semiconductors

Buy Now Datasheet

MC9S08JM16CLCE Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description ROHS COMPLIANT, LQFP-44 LQFP, QFP32,.35SQ,32
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 2 Days
Samacsys Manufacturer NXP
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 40 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G44 S-PQFP-G32
JESD-609 Code e3
Length 10 mm 7 mm
Moisture Sensitivity Level 3
Number of I/O Lines 34 21
Number of Terminals 44 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP44,.47SQ,32 QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 1280
ROM (words) 131072 16384
ROM Programmability FLASH FLASH
Seated Height-Max 1.6 mm 1.6 mm
Speed 40 MHz 48 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 10 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Part Package Code QFP
Pin Count 32
Supply Current-Max 30 mA

Compare MC9S08AC128MFGE with alternatives

Compare MC9S08JM16CLCE with alternatives