MC945G vs MC948G feature comparison

MC945G Rochester Electronics LLC

Buy Now Datasheet

MC948G Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description , TO-100,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH MASTER SLAVE OPERATION WITH MASTER SLAVE OPERATION
Family TTL/H/L TTL/H/L
JESD-30 Code O-MBCY-W10 O-MBCY-W10
Logic IC Type R-S FLIP-FLOP R-S FLIP-FLOP
Number of Bits 2 2
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material METAL METAL
Package Code BCY TO-100
Package Equivalence Code CAN10,.23 CAN10,.23
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Propagation Delay (tpd) 55 ns 55 ns
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Part Package Code SMT
Pin Count 10
Category CO2 Kg 12
Compliance Temperature Grade Military: -55C to +125C
Qualification Status Not Qualified

Compare MC945G with alternatives

Compare MC948G with alternatives