MC9328MXLVM15 vs MC9328MX1CVM15 feature comparison

MC9328MXLVM15 Rochester Electronics LLC

Buy Now Datasheet

MC9328MX1CVM15 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Part Package Code BGA BGA
Package Description 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 LFBGA, BGA256,16X16,32
Pin Count 256 256
Reach Compliance Code unknown unknown
Additional Feature ALSO REQUIRES 3.3V SUPPLY
Address Bus Width 25 25
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 16 MHz 16 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e1
Length 14 mm 14 mm
Low Power Mode YES NO
Moisture Sensitivity Level 3
Number of Terminals 256 256
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Speed 150 MHz 150 MHz
Supply Voltage-Max 1.9 V 1.9 V
Supply Voltage-Min 1.7 V 1.7 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 5 5
HTS Code 8542.31.00.01
Package Equivalence Code BGA256,16X16,32
Technology CMOS

Compare MC9328MX1CVM15 with alternatives