MC9328MXL15 vs MPC850ZT33 feature comparison

MC9328MXL15 Motorola Semiconductor Products

Buy Now Datasheet

MPC850ZT33 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description LFBGA, BGA256,16X16,32 BGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 25
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 16 MHz
External Data Bus Width 32
Format FIXED POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B256 R-PBGA-B256
Length 14 mm
Low Power Mode YES
Number of Terminals 256 256
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA BGA
Package Equivalence Code BGA256,16X16,32
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm
Speed 150 MHz
Supply Voltage-Max 1.9 V
Supply Voltage-Min 1.7 V
Supply Voltage-Nom 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Additional Feature SUPPORTS MULTIPLE PROTOCOLS

Compare MC9328MXL15 with alternatives

Compare MPC850ZT33 with alternatives