MC8641VU1000JC vs PC8641VSH1000HB feature comparison

MC8641VU1000JC Freescale Semiconductor

Buy Now Datasheet

PC8641VSH1000HB Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC TELEDYNE E2V (UK) LTD
Part Package Code BGA BGA
Package Description BGA, BGA,
Pin Count 1023 1023
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Additional Feature ALSO REQUIRIED 1.05 VDD CORE1
Address Bus Width 16
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 166.66 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-CBGA-B1023
Length 33 mm 33 mm
Low Power Mode YES YES
Number of Terminals 1023 1023
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.77 mm 2.77 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Max 1 V 1.15 V
Supply Voltage-Min 0.9 V 1.05 V
Supply Voltage-Nom 0.95 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
JESD-609 Code e1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Temperature Grade MILITARY
Terminal Finish TIN SILVER COPPER

Compare MC8641VU1000JC with alternatives

Compare PC8641VSH1000HB with alternatives