PC8641VSH1000HB vs MPC8572CVTARLD feature comparison

PC8641VSH1000HB Teledyne e2v

Buy Now Datasheet

MPC8572CVTARLD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TELEDYNE E2V (UK) LTD FREESCALE SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description BGA, HBGA,
Pin Count 1023 1023
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 133 MHz
External Data Bus Width 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-PBGA-B1023
JESD-609 Code e1 e2
Length 33 mm 33 mm
Low Power Mode YES YES
Number of Terminals 1023 1023
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code BGA HBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Seated Height-Max 2.77 mm 3.38 mm
Speed 1000 MHz 1067 MHz
Supply Voltage-Max 1.15 V 1.155 V
Supply Voltage-Min 1.05 V 1.045 V
Supply Voltage-Nom 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY
Terminal Finish TIN SILVER COPPER TIN SILVER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 1 1
Qualification Status Not Qualified

Compare PC8641VSH1000HB with alternatives

Compare MPC8572CVTARLD with alternatives