MC8641HX1250KB vs PC8641DMGH1500HC feature comparison

MC8641HX1250KB NXP Semiconductors

Buy Now Datasheet

PC8641DMGH1500HC Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TELEDYNE E2V (UK) LTD
Package Description BGA, BGA,
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 166.66 MHz
External Data Bus Width 64
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-CBGA-B1023
Length 33 mm 33 mm
Low Power Mode YES YES
Number of Terminals 1023 1023
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.97 mm 2.97 mm
Speed 1250 MHz 1500 MHz
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 1 V 1 V
Supply Voltage-Nom 1.05 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 1
Part Package Code BGA
Pin Count 1023
Temperature Grade MILITARY

Compare MC8641HX1250KB with alternatives

Compare PC8641DMGH1500HC with alternatives