MC8640THX1000HE vs MC8640THX1000HE feature comparison

MC8640THX1000HE Freescale Semiconductor

Buy Now Datasheet

MC8640THX1000HE NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code BGA
Package Description 33 X 33 MM, CERAMIC, FCBGA-1023 HBGA, BGA1023,32X32,40
Pin Count 1023
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 166.66 MHz 166.66 MHz
External Data Bus Width 32 32
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-CBGA-B1023 S-CBGA-B1023
Length 33 mm 33 mm
Low Power Mode YES NO
Moisture Sensitivity Level 1 1
Number of Terminals 1023 1023
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code BGA HBGA
Package Equivalence Code BGA1023,32X32,40 BGA1023,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.97 mm 2.97 mm
Speed 1000 MHz 1000 MHz
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 1 V 1 V
Supply Voltage-Nom 1.05 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Number of DMA Channels 4

Compare MC8640THX1000HE with alternatives

Compare MC8640THX1000HE with alternatives