MC8640DVU1000HE
vs
MC8640DTVU1000HC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Package Description
FCBGA-1023
33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.A.2
3A991
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Other: +0C to +105C
Industrial: -40C to +105C
EU RoHS Version
RoHS 2 (2011/65/EU)
RoHS 2 (2015/863/EU)
Candidate List Date
2023-06-14
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.01
FMD
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
166.66 MHz
166.66 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B1023
S-CBGA-B1023
Length
33 mm
33 mm
Low Power Mode
NO
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
4
Number of Terminals
1023
1023
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
HBGA
BGA
Package Equivalence Code
BGA1023,32X32,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
GRID ARRAY
Seated Height-Max
2.77 mm
2.97 mm
Speed
1000 MHz
1000 MHz
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
1 V
1 V
Supply Voltage-Nom
1.05 V
1.05 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
33 mm
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR
Base Number Matches
3
2
parentfamilyid
1603449
Part Package Code
BGA
Pin Count
1023
Total Weight
5462.5
CO2
66642.5
EU RoHS Exemptions
15
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
93
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 13463-67-7
JESD-609 Code
e2
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Terminal Finish
TIN SILVER
Time@Peak Reflow Temperature-Max (s)
30
Compare MC8640DTVU1000HC with alternatives