MC8640DTVU1250HE
vs
MC8640DVJ1250HC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
BGA
Package Description
33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023
BGA,
Pin Count
1023
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991.A.1
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
16
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
166.66 MHz
166.66 MHz
External Data Bus Width
32
64
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CBGA-B1023
S-CBGA-B1023
JESD-609 Code
e2
Length
33 mm
33 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of Terminals
1023
1023
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA1023,32X32,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
2.97 mm
2.77 mm
Speed
1250 MHz
1250 MHz
Supply Voltage-Max
1.1 V
1.1 V
Supply Voltage-Min
1 V
1 V
Supply Voltage-Nom
1.05 V
1.05 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
33 mm
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Compare MC8640DTVU1250HE with alternatives
Compare MC8640DVJ1250HC with alternatives