MC8640DTHX1000HE vs MC8640DVU1000HE feature comparison

MC8640DTHX1000HE NXP Semiconductors

Buy Now Datasheet

MC8640DVU1000HE Freescale Semiconductor

Buy Now Datasheet
No Yes
Obsolete Obsolete
NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
FCBGA-1023 33 X 33 MM, ROHS COMPLIANT, CERAMIC, FCBGA-1023
unknown not_compliant
3A991.A.1 3A991.A.1
8542.31.00.01 8542.31.00.01
4 Weeks
32 32
32 32
YES YES
166.66 MHz 166.66 MHz
32 32
FLOATING POINT FLOATING POINT
YES YES
S-CBGA-B1023 S-CBGA-B1023
e0 e2
33 mm 33 mm
NO YES
3 3
4
1023 1023
105 °C 105 °C
-40 °C
CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
HBGA BGA
BGA1023,32X32,40 BGA1023,32X32,40
SQUARE SQUARE
GRID ARRAY, HEAT SINK/SLUG GRID ARRAY
245 245
Not Qualified Not Qualified
2.97 mm 2.97 mm
1000 MHz 1000 MHz
1.1 V 1.1 V
1 V 1 V
1.05 V 1.05 V
YES YES
CMOS CMOS
INDUSTRIAL OTHER
Tin/Lead (Sn/Pb) Tin/Silver (Sn/Ag)
BALL BALL
1 mm 1 mm
BOTTOM BOTTOM
30 30
33 mm 33 mm
MICROPROCESSOR, RISC MICROPROCESSOR
2 3
No
BGA
1023

Compare MC8640DTHX1000HE with alternatives

Compare MC8640DVU1000HE with alternatives