MC8640DTHX1000HC
vs
MC8640DVJ1000HC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
FREESCALE SEMICONDUCTOR INC
Reach Compliance Code
unknown
unknown
Category CO2 Kg
12.2
12.2
Base Number Matches
2
2
Package Description
BGA,
HTS Code
8542.31.00.01
Compliance Temperature Grade
Other: +0C to +105C
Address Bus Width
16
Bit Size
32
Boundary Scan
YES
External Data Bus Width
64
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-CBGA-B1023
Length
33 mm
Low Power Mode
YES
Number of Terminals
1023
Operating Temperature-Max
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Seated Height-Max
2.77 mm
Speed
1000 MHz
Supply Voltage-Max
1.1 V
Supply Voltage-Min
1 V
Supply Voltage-Nom
1.05 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
33 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Compare MC8640DVJ1000HC with alternatives