MC8610VT800GZ vs MPC8555ECVTAPFX feature comparison

MC8610VT800GZ NXP Semiconductors

Buy Now Datasheet

MPC8555ECVTAPFX Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description BGA, BGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 64
Bit Size 32 32
Boundary Scan YES YES
External Data Bus Width 64 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-B783 S-PBGA-B783
Length 29 mm 29 mm
Low Power Mode YES YES
Number of Terminals 783 783
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.7 mm 3.75 mm
Speed 800 MHz 833 MHz
Supply Voltage-Max 1.05 V 1.26 V
Supply Voltage-Min 0.95 V 1.14 V
Supply Voltage-Nom 1 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 1 1
Part Package Code BGA
Pin Count 783
ECCN Code 3A991.A.2
Clock Frequency-Max 166 MHz

Compare MC8610VT800GZ with alternatives

Compare MPC8555ECVTAPFX with alternatives