Part Details for MC8610VT800GZ by NXP Semiconductors
Overview of MC8610VT800GZ by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MC8610VT800GZ
MC8610VT800GZ CAD Models
MC8610VT800GZ Part Data Attributes
|
MC8610VT800GZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC8610VT800GZ
NXP Semiconductors
MICROPROCESSOR, PBGA783
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B783 | |
Length | 29 mm | |
Low Power Mode | YES | |
Number of Terminals | 783 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Speed | 800 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC8610VT800GZ
This table gives cross-reference parts and alternative options found for MC8610VT800GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8610VT800GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8555ECVTAPFX | 32-BIT, 833MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MC8610VT800GZ vs MPC8555ECVTAPFX |
MPC8555ECVTAPE | RISC PROCESSOR, PBGA783 | NXP Semiconductors | MC8610VT800GZ vs MPC8555ECVTAPE |
MPC8545PXANGA | 32-BIT, 800MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, PLASTIC, FCBGA-783 | Freescale Semiconductor | MC8610VT800GZ vs MPC8545PXANGA |
MPC8541EPXAJDX | 32-BIT, 533MHz, RISC PROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MC8610VT800GZ vs MPC8541EPXAJDX |
PCX8548EVSHUANGA | Microprocessor, 32-Bit, 800MHz, CMOS, CBGA783, 29 X 29 MM, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-783 | Teledyne e2v | MC8610VT800GZ vs PCX8548EVSHUANGA |
MPC8533ECVTARJ | 32-BIT, 1067 MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-783 | Freescale Semiconductor | MC8610VT800GZ vs MPC8533ECVTARJ |
MPC8540PX833JC | 32-BIT, 667MHz, MICROPROCESSOR, PBGA783, 29 X 29 MM, 3.75 MM HEIGHT, 1 MM PITCH, FLIP CHIP, PLASTIC, BGA-783 | Freescale Semiconductor | MC8610VT800GZ vs MPC8540PX833JC |
MPC8555ECPXAQDX | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA783 | NXP Semiconductors | MC8610VT800GZ vs MPC8555ECPXAQDX |
PC8610MVT1066JB | Microprocessor, CMOS, PBGA783, 29 X 29 MM, 2.70 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FC-BGA-783 | Teledyne e2v | MC8610VT800GZ vs PC8610MVT1066JB |
PC8548EVGHYUAUGA | Microprocessor, 32-Bit, 133MHz, CMOS, PBGA783, 29 X 29 MM, 2.86 MM HEIGHT, 1 MM PITCH, FLIP CHIP, BGA-783 | Teledyne e2v | MC8610VT800GZ vs PC8548EVGHYUAUGA |