MC8087-2/B vs 5962-8854701QA feature comparison

MC8087-2/B Rochester Electronics LLC

Buy Now Datasheet

5962-8854701QA Rochester Electronics LLC

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP-40 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 20 20
Barrel Shifter NO
Boundary Scan NO NO
Bus Compatibility 8086; 8088; 80186; 80188
Clock Frequency-Max 8 MHz 5 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T40 R-CDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Supply Current-Max 475 mA 600 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HMOS NMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Package Equivalence Code DIP40,.6
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare MC8087-2/B with alternatives

Compare 5962-8854701QA with alternatives