MC79L12ACLPR
vs
L79L12CZ-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TO-92
TO-92
Package Description
TO-92, 3 PIN
TO-92, SIP3,.1,50
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.7 V
1.7 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
27 V
27 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
O-PBCY-T3
O-XBCY-T3
JESD-609 Code
e3
e3
Length
4.3 mm
Line Regulation-Max
0.25%
0.25%
Load Regulation-Max
0.1%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.1 A
0.1 A
Output Voltage1-Max
12.6 V
13.2 V
Output Voltage1-Min
11.4 V
10.8 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
TO-92
TO-92
Package Equivalence Code
SIP3,.1,50
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Packing Method
TR
TR
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
5.34 mm
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
5%
10%
Width
4.3 mm
Base Number Matches
1
1
Compare MC79L12ACLPR with alternatives
Compare L79L12CZ-TR with alternatives