MC79L12ACD vs MC79L12ACDR feature comparison

MC79L12ACD Freescale Semiconductor

Buy Now Datasheet

MC79L12ACDR Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description SOP, SOP8,.25 SOIC-8
Reach Compliance Code unknown compliant
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.7 V 1.7 V
Input Voltage Absolute-Max 35 V 35 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Line Regulation-Max 0.25% 0.25%
Load Regulation-Max 0.1% 0.1%
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.1 A 0.1 A
Output Voltage1-Nom -12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 5% 5%
Base Number Matches 5 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 27 V
Input Voltage-Min 14.5 V
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Operating Temperature TJ-Min
Output Voltage1-Max 12.6 V
Output Voltage1-Min 11.4 V
Packing Method TR
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare MC79L12ACDR with alternatives