Part Details for MC79L12ACD by Freescale Semiconductor
Overview of MC79L12ACD by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC79L12ACD | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | |
MC79L12ACDE4 | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 | |
MC79L12ACDR | Texas Instruments | 3-pin, 100mA, Fixed Negative Voltage Regulator 8-SOIC 0 to 125 |
Part Details for MC79L12ACD
MC79L12ACD CAD Models
MC79L12ACD Part Data Attributes
|
MC79L12ACD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC79L12ACD
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED,-12V,BIPOLAR,SOP,8PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | -12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 5% |