MC7915CTG
vs
SG7915IG-883B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ONSEMI
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-220, SINGLE GAUGE, 3-LEAD
Package Description
TO-220, 3 PIN
Pin Count
3
Manufacturer Package Code
221AB
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
1.3 V
2.3 V
Input Voltage Absolute-Max
35 V
40 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
17.5 V
17.5 V
JESD-30 Code
R-PSFM-T3
R-CSFM-P3
JESD-609 Code
e3
e0
Line Regulation-Max
0.3%
0.15%
Load Regulation-Max
0.3%
0.15%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
1.5 A
Output Voltage1-Max
15.75 V
15.6 V
Output Voltage1-Min
14.25 V
14.4 V
Output Voltage1-Nom
15 V
15 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Rohs Code
No
Screening Level
MIL-STD-883
Terminal Pitch
2.54 mm
Compare MC7915CTG with alternatives
Compare SG7915IG-883B with alternatives