SG7915IG-883B vs IP7915AIG-883BR1 feature comparison

SG7915IG-883B Microchip Technology Inc

Buy Now Datasheet

IP7915AIG-883BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMELAB LTD
Reach Compliance Code compliant compliant
Adjustability FIXED
Dropout Voltage1-Nom 2.3 V
Input Voltage Absolute-Max 40 V
Input Voltage-Max 30 V
Input Voltage-Min 17.5 V
JESD-30 Code R-CSFM-P3 R-MSFM-P3
JESD-609 Code e0 e1
Line Regulation-Max 0.15%
Load Regulation-Max 0.15%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -55 °C -55 °C
Output Current1-Max 1.5 A
Output Voltage1-Max 15.6 V 15.15 V
Output Voltage1-Min 14.4 V 14.85 V
Output Voltage1-Nom 15 V 15 V
Package Body Material CERAMIC, METAL-SEALED COFIRED METAL
Package Code SFM TO-257
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Screening Level MIL-STD-883
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 5% 1%
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code TO-257
Package Description TO-257,
Pin Count 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare SG7915IG-883B with alternatives

Compare IP7915AIG-883BR1 with alternatives