MC7905CT vs UC7912AK/883BC feature comparison

MC7905CT onsemi

Buy Now Datasheet

UC7912AK/883BC Unitrode Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI UNITRODE CORP
Part Package Code D2PAK
Package Description D2PAK-3 , TO-204/-3
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 32 V
Input Voltage-Min 7 V 14 V
JESD-30 Code R-PSFM-T3 O-MBFM-P2
JESD-609 Code e0 e0
Line Regulation-Max 0.1% 0.08%
Load Regulation-Max 0.1% 0.24%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 5.25 V 12.36 V
Output Voltage1-Min 4.75 V 11.64 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY METAL
Package Code SFM BFM
Package Equivalence Code SIP3,.1TB TO-204/-3
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method RAIL
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20) TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 5%
Base Number Matches 3 1
Screening Level 38535Q/M;38534H;883B

Compare MC7905CT with alternatives

Compare UC7912AK/883BC with alternatives