MC78M12ACDTRK vs MC78M12BDTRK feature comparison

MC78M12ACDTRK onsemi

Buy Now Datasheet

MC78M12BDTRK Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB PLASTIC, DPAK-3
Pin Count 3
Reach Compliance Code compliant unknown
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 30 V 30 V
Input Voltage-Min 14.5 V 14.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e0
Length 6.54 mm 6.54 mm
Line Regulation-Max 0.05%
Load Regulation-Max 0.24%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 2
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.5 A 0.5 A
Output Voltage1-Max 12.5 V 12.6 V
Output Voltage1-Min 11.5 V 11.4 V
Output Voltage1-Nom 12 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.51 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 5%
Width 6.095 mm 6.16 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MC78M12ACDTRK with alternatives