MC78M12ACDTRK
vs
MC78M12ACDTRKG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ON SEMICONDUCTOR
ONSEMI
Part Package Code
TO-252
DPAK (SINGLE GAUGE) TO-252
Package Description
TO-252, SMSIP3H,.38,90TB
DPAK-3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
Samacsys Manufacturer
onsemi
onsemi
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
30 V
30 V
Input Voltage-Min
14.5 V
14.5 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e3
Length
6.54 mm
6.54 mm
Line Regulation-Max
0.05%
0.05%
Load Regulation-Max
0.24%
0.24%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
12.5 V
12.5 V
Output Voltage1-Min
11.5 V
11.5 V
Output Voltage1-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.51 mm
2.51 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin/Lead (Sn80Pb20)
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.29 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
40
Voltage Tolerance-Max
2%
4.17%
Width
6.095 mm
6.095 mm
Base Number Matches
1
1
Pbfree Code
Yes
Manufacturer Package Code
369C
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
11 Weeks
Moisture Sensitivity Level
1
Compare MC78M12ACDTRK with alternatives
Compare MC78M12ACDTRKG with alternatives