UPC78M05AHF-AZ
vs
MC78M12BDTRK
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NEC ELECTRONICS CORP
MOTOROLA INC
Part Package Code
SFM
Package Description
TO-220,
PLASTIC, DPAK-3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
30 V
Input Voltage-Min
7 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G2
JESD-609 Code
e6
Number of Functions
1
1
Number of Terminals
3
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.35 A
0.5 A
Output Voltage1-Max
5.25 V
12.6 V
Output Voltage1-Min
4.75 V
11.4 V
Output Voltage1-Nom
5 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-220
TO-252
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN BISMUTH
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
2
3
Length
6.54 mm
Package Equivalence Code
SMSIP3H,.38,90TB
Seated Height-Max
2.38 mm
Terminal Pitch
2.3 mm
Width
6.16 mm
Compare UPC78M05AHF-AZ with alternatives