MC78M09CTG
vs
L7812ABV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ONSEMI
STMICROELECTRONICS
Part Package Code
TO-220, SINGLE GAUGE, 3-LEAD
SFM
Package Description
TO-220, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Manufacturer Package Code
221AB
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
16 Weeks, 3 Days
Samacsys Manufacturer
onsemi
STMicroelectronics
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
2 V
Input Voltage Absolute-Max
35 V
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
11.5 V
14.8 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e3
e3
Line Regulation-Max
0.05%
0.12%
Load Regulation-Max
0.18%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.5 A
1 A
Output Voltage1-Max
9.45 V
12.5 V
Output Voltage1-Min
8.55 V
11.5 V
Output Voltage1-Nom
9 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1TB
SIP3,.1TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Packing Method
RAIL
TUBE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
2%
Base Number Matches
1
1
Rohs Code
Yes
Date Of Intro
1980-01-04
Length
10.2 mm
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
19.68 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.5 mm
Compare MC78M09CTG with alternatives
Compare L7812ABV with alternatives