L7812ABV vs IP7815AIGR1 feature comparison

L7812ABV STMicroelectronics

Buy Now Datasheet

IP7815AIGR1 TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STMICROELECTRONICS TT ELECTRONICS PLC
Part Package Code SFM
Package Description TO-220, 3 PIN TO-257,
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 16 Weeks, 3 Days
Date Of Intro 1980-01-04
Samacsys Manufacturer STMicroelectronics
Adjustability FIXED
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Input Voltage-Max 25 V 30 V
Input Voltage-Min 14.8 V 17.5 V
JESD-30 Code R-PSFM-T3 R-XSFM-T3
JESD-609 Code e3 e1
Length 10.2 mm
Line Regulation-Max 0.12%
Load Regulation-Max 0.1% 0.075%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 3 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C -55 °C
Output Current1-Max 1 A 1 A
Output Voltage1-Max 12.5 V 15.45 V
Output Voltage1-Min 11.5 V 14.55 V
Output Voltage1-Nom 12 V 15 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-220 TO-257
Package Equivalence Code SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 19.68 mm
Surface Mount NO NO
Technology BIPOLAR
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 3%
Width 4.5 mm
Base Number Matches 1 2

Compare L7812ABV with alternatives

Compare IP7815AIGR1 with alternatives