MC78M08CDT
vs
OM7812AHPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
INTERNATIONAL RECTIFIER CORP
Package Description
, SMSIP3H,.38,90TB
,
Reach Compliance Code
unknown
compliant
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.16%
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-55 °C
Output Current1-Max
0.5 A
1.5 A
Output Voltage1-Nom
8 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Equivalence Code
SMSIP3H,.38,90TB
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.3 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
1%
Base Number Matches
6
2
Pbfree Code
Yes
Part Package Code
TO-257AA
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-MSFM-T3
Number of Functions
1
Output Voltage1-Max
12.12 V
Output Voltage1-Min
11.88 V
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
40
Compare OM7812AHPBF with alternatives