OM7812AHPBF
vs
MC78M18CT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-257AA
Package Description
,
, SIP3,.1TB
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Voltage-Max
27 V
Input Voltage-Min
14.5 V
JESD-30 Code
R-MSFM-T3
Number of Functions
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-40 °C
Output Current1-Max
1.5 A
0.5 A
Output Voltage1-Max
12.12 V
Output Voltage1-Min
11.88 V
Output Voltage1-Nom
12 V
18 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
SFM
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tolerance-Max
1%
5%
Base Number Matches
2
6
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
JESD-609 Code
e0
Line Regulation-Max
0.05%
Load Regulation-Max
0.36%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare OM7812AHPBF with alternatives