MC78M05CDT
vs
UA78M05CKTPR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
TEXAS INSTRUMENTS INC
Part Package Code
TO-252
TO-252
Package Description
PLASTIC, DPAK-3
TO-252, SMSIP3H,.38,90TB
Pin Count
3
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
MCC
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
JESD-609 Code
e0
e3
Length
6.5 mm
6.145 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
0.5 A
Output Voltage1-Max
5.25 V
5.25 V
Output Voltage1-Min
4.75 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
240
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
2.5 mm
2.16 mm
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.29 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
5%
5%
Width
5.5 mm
6.04 mm
Base Number Matches
4
2
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Outputs
1
Packing Method
TR
Technology
BIPOLAR
Compare MC78M05CDT with alternatives
Compare UA78M05CKTPR with alternatives